+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23741

Socket: spanner-bit; SL 7; 1/4"


Manufacturer: PROXXON

Manufacturer part number:
23741
TME Symbol:
PR23741

Specification

Manufacturer
PROXXON
Type of socket
spanner - bit
Bit size
SL 7
Holder socket size - inch
1/4"
Gross weight19.243 g
See other products in this category: Socket Wrenches PROXXON,
*
23741
4 in TME stock
Net price for quantities from 1 pcs - 2.88 EURGross price for quantities from 1 pcs - 2.88 EUR
Net price for quantities from 3 pcs - 2.66 EURGross price for quantities from 3 pcs - 2.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 4 pcs