+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23755

Socket: Torx®-bit; with protection; TTX5mm; 1/4"


Manufacturer: PROXXON

Manufacturer part number:
23755
TME Symbol:
PR23755

Specification

Manufacturer
PROXXON
Type of socket
Torx® - bit
Kind of wrench
with protection
Bit size
TTX5mm
Holder socket size - inch
1/4"
Socket length
33mm
Gross weight17.84 g
See other products in this category: Socket Wrenches PROXXON,
*
23755
3 in TME stock
Net price for quantities from 1 pcs - 3.68 USDGross price for quantities from 1 pcs - 3.68 USD
Net price for quantities from 3 pcs - 3.42 USDGross price for quantities from 3 pcs - 3.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.