+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23758

Socket: Torx®-bit; with protection; TTX20mm; 1/4"

Manufacturer: PROXXON

Manufacturer part number:
23758
TME Symbol:
PR23758

Specification

Manufacturer
PROXXON
Type of socket
Torx® - bit
Kind of wrench
with protection
Bit size
TTX20mm
Holder socket size - inch
1/4"
Socket length
33mm
Gross weight18.61 g
See other products in this category: Socket Wrenches PROXXON,
*
23758
18 in TME stock
Net price for quantities from 1 pcs - 3.18 EURGross price for quantities from 1 pcs - 3.18 EUR
Net price for quantities from 3 pcs - 2.95 EURGross price for quantities from 3 pcs - 2.95 EUR
No. of pieces (Multiplicity: 1)