+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23762

Socket: Torx®-bit; with protection; TTX30mm; 1/4"

Manufacturer: PROXXON

Manufacturer part number:
23762
TME Symbol:
PR23762

Specification

Manufacturer
PROXXON
Type of socket
Torx® - bit
Kind of wrench
with protection
Bit size
TTX30mm
Holder socket size - inch
1/4"
Socket length
33mm
Gross weight19.25 g
See other products in this category: Socket Wrenches PROXXON,
*
23762
13 in TME stock
Net price for quantities from 1 pcs - 3.18 EURGross price for quantities from 1 pcs - 3.18 EUR
Net price for quantities from 3 pcs - 2.96 EURGross price for quantities from 3 pcs - 2.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.