+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10607

Adapter bit; hexagonal; HEX 1/4"; square; 6.3mm; 1/4"

Manufacturer: PROLINE

Manufacturer part number:
10607
TME Symbol:
PRE-10607

Specification

Manufacturer
PROLINE
Type of socket accessories
adapter bit
Kind of socket
hexagonal
Socket size - inch
HEX 1/4"
Kind of holder
square
Holder socket size - mm
6.3mm
Holder socket size - inch
1/4"
Material
Chrom-vanadium-molybdenum steel
Gross weight15.83 g
EAN code5903755106070
See other products in this category: Socket Wrenches PROLINE,
*
10607
0 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 3 pcs - 1.31 USDGross price for quantities from 3 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)