+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10665

Screwdriver bit; Pozidriv®; PZ3; 1/4"; Overall len: 25mm; 2pcs.

Manufacturer: PROLINE

Manufacturer part number:
10665
TME Symbol:
PRE-10665

Specification

Manufacturer
PROLINE
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ3
Holder socket size - inch
1/4"
Kind of package
blister
Kind of holder
C6,3mm
Material
S2 steel
Overall length
25mm
Quantity in set/package
2pcs.
Gross weight21 g
EAN code5903755106650
See other products in this category: Screwdriver Bits PROLINE,
*
10665
0 in TME stock
Net price for quantities from 1 pcg - 0.87 EURGross price for quantities from 1 pcg - 0.87 EUR
Net price for quantities from 3 pcg - 0.81 EURGross price for quantities from 3 pcg - 0.81 EUR
No. of packages (Multiplicity: 1)