+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10678

Screwdriver bit; Torx® with protection; T20H; 1/4"; 10pcs.


Manufacturer: PROLINE

Manufacturer part number:
10678
TME Symbol:
PRE-10678

Specification

Manufacturer
PROLINE
Type of tool
screwdriver bit
Kind of bit
Torx® with protection
Bit size
T20H
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
S2 steel
Overall length
25mm
Quantity in set/package
10pcs.
Gross weight78 g
EAN code5903755106780
See other products in this category: Screwdriver Bits PROLINE,
*
10678
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 5.34 USDGross price for quantities from 1 pcg - 5.34 USD
Net price for quantities from 3 pcg - 4.96 USDGross price for quantities from 3 pcg - 4.96 USD