+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10683

Screwdriver: universal-set; Phillips,slot; PH1,PH2,5mm,6mm


Manufacturer: PROLINE

Manufacturer part number:
10683
TME Symbol:
PRE-10683

Specification

Manufacturer
PROLINE
Type of screwdriver
universal - set
Kind of bit
Phillips, slot
Bit size
5mm, 6mm, PH1, PH2
Manufacturer series
SOFT-TOUCH
Screwdriver features
ergonomic handle
Version
magnetic
Quantity in set/package
4pcs.
Tool material
stainless steel
Gross weight314.7 g
EAN code5903755190512
See other products in this category: Screwdrivers Sets PROLINE,
See other products from this series.:
*
10683
10 in TME stock
Net price for quantities from 1 set - 7.25 EURGross price for quantities from 1 set - 7.25 EUR
Net price for quantities from 3 set - 6.99 EURGross price for quantities from 3 set - 6.99 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.