+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10712

Holder; Socket size-inch: 1/4"; HEX 1/4"; Overall len: 100mm

Manufacturer: PROLINE

Manufacturer part number:
10712
TME Symbol:
PRE-10712

Specification

Manufacturer
PROLINE
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
C6,3mm, keyless, universal
Socket size - inch
HEX 1/4"
Overall length
100mm
Tools application
screwdriver bits
Gross weight50.97 g
EAN code5903755116543
See other products in this category: Screwdriver Bits PROLINE,
*
10712
13 in TME stock
Net price for quantities from 1 pcs - 5.63 USDGross price for quantities from 1 pcs - 5.63 USD
Net price for quantities from 3 pcs - 5.23 USDGross price for quantities from 3 pcs - 5.23 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 18 pcs