+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10726

Screwdriver bit; 6-angles socket; 13mm; 1/4"; magnetic

Manufacturer: PROLINE

Manufacturer part number:
10726
TME Symbol:
PRE-10726

Specification

Manufacturer
PROLINE
Type of tool
screwdriver bit
Kind of bit
6-angles socket
Bit size
13mm
Holder socket size - inch
1/4"
Version
magnetic
Gross weight38.5 g
EAN code5903755190734
See other products in this category: Screwdriver Bits PROLINE,
*
10726
0 in TME stock
Net price for quantities from 1 pcs - 0.83 EURGross price for quantities from 1 pcs - 0.83 EUR
Net price for quantities from 3 pcs - 0.80 EURGross price for quantities from 3 pcs - 0.80 EUR
No. of pieces (Multiplicity: 1)