+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10803

Screwdriver bit; Phillips; PH3; 1/4"; Overall len: 100mm; 2pcs.

Manufacturer: PROLINE

Manufacturer part number:
10803
TME Symbol:
PRE-10803

Specification

Manufacturer
PROLINE
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH3
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
S2 steel
Overall length
100mm
Quantity in set/package
2pcs.
Gross weight61 g
EAN code5903755108036
See other products in this category: Screwdriver Bits PROLINE,
*
10803
0 in TME stock
Net price for quantities from 1 pcg - 2.48 USDGross price for quantities from 1 pcg - 2.48 USD
Net price for quantities from 3 pcg - 2.31 USDGross price for quantities from 3 pcg - 2.31 USD
No. of packages (Multiplicity: 1)