+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10822

Screwdriver bit; Phillips; PH2; 1/4"; Overall len: 25mm; 10pcs.

Manufacturer: PROLINE

Manufacturer part number:
10822
TME Symbol:
PRE-10822

Specification

Manufacturer
PROLINE
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
S2 steel
Overall length
25mm
Quantity in set/package
10pcs.
Tools application
drywall
Gross weight150 g
EAN code5903755108227
See other products in this category: Screwdriver Bits PROLINE,
*
10822
0 in TME stock
Net price for quantities from 1 pcg - 6.12 EURGross price for quantities from 1 pcg - 6.12 EUR
Net price for quantities from 3 pcg - 5.68 EURGross price for quantities from 3 pcg - 5.68 EUR
No. of packages (Multiplicity: 1)