+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15923

Level; L: 0.6m


Manufacturer: PROLINE

Manufacturer part number:
15923
TME Symbol:
PRE-15923

Specification

Manufacturer
PROLINE
Type of tool
level
Length
0.6m
Material
aluminium
Measurement accuracy
±0,5mm/m
Measurement tool features
  • horizontal level
  • vertical level
Gross weight355.1 g
EAN code5903755159236

WATCH VIDEO

See other products in this category: Measuring Tools PROLINE,
*
15923
1 in TME stock
Net price for quantities from 1 pcs - 12.38 USDGross price for quantities from 1 pcs - 12.38 USD
Net price for quantities from 4 pcs - 11.98 USDGross price for quantities from 4 pcs - 11.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts