+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18195

Wrench: rattle; 1/4"; with switch; 144mm; Teeth: 72

Manufacturer: PROLINE

Manufacturer part number:
18195
TME Symbol:
PRE-18195

Specification

Manufacturer
PROLINE
Type of wrench
rattle
Holder socket size - inch
1/4"
Version
with switch
Length
144mm
Number of teeth
72
Tools features
ergonomic two-component handles
Gross weight105.9 g
EAN code5903755181954
See other products in this category: Socket Wrenches PROLINE,
*
18195
0 in TME stock
Net price for quantities from 1 pcs - 14.76 EURGross price for quantities from 1 pcs - 14.76 EUR
Net price for quantities from 3 pcs - 13.71 EURGross price for quantities from 3 pcs - 13.71 EUR
No. of pieces (Multiplicity: 1)