+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18375

Wrench: rattle; 3/8"; with switch; 200mm; Teeth: 24; steel grip


Manufacturer: PROLINE

Manufacturer part number:
18375
TME Symbol:
PRE-18375

Specification

Manufacturer
PROLINE
Type of wrench
rattle
Holder socket size - inch
3/8"
Version
with switch
Length
0.2m
Number of teeth
24
Tools features
steel grip
Gross weight306.67 g
EAN code5903755183750
See other products in this category: Socket Wrenches PROLINE,
*
18375
0 in TME stock
Net price for quantities from 1 pcs - 8.69 USDGross price for quantities from 1 pcs - 8.69 USD
Net price for quantities from 3 pcs - 8.06 USDGross price for quantities from 3 pcs - 8.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.