+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18394

Wrench: rattle; 3/8"; with switch; 201mm; Teeth: 72

Manufacturer: PROLINE

Manufacturer part number:
18394
TME Symbol:
PRE-18394

Specification

Manufacturer
PROLINE
Type of wrench
rattle
Holder socket size - inch
3/8"
Version
with switch
Length
201mm
Number of teeth
72
Gross weight359.17 g
EAN code5903755183941
See other products in this category: Socket Wrenches PROLINE,
*
18394
0 in TME stock
Net price for quantities from 1 pcs - 18.49 EURGross price for quantities from 1 pcs - 18.49 EUR
Net price for quantities from 3 pcs - 17.17 EURGross price for quantities from 3 pcs - 17.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.