+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18403

Socket: hex key-bit; impact; HEX 8mm; 1/2"

Manufacturer: PROLINE

Manufacturer part number:
18403
TME Symbol:
PRE-18403

Specification

Manufacturer
PROLINE
Type of socket
hex key - bit
Kind of wrench
impact
Bit size
HEX 8mm
Holder socket size - inch
1/2"
Socket length
60mm
Material
Chrom-molybdenum steel
Gross weight84.2 g
EAN code5903755184030
See other products in this category: Socket Wrenches PROLINE,
*
18403
0 in TME stock
Net price for quantities from 1 pcs - 4.20 EURGross price for quantities from 1 pcs - 4.20 EUR
Net price for quantities from 3 pcs - 3.90 EURGross price for quantities from 3 pcs - 3.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.