+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18420

Socket: 6-angles; socket spanner,impact; HEX 20mm; 1/2"

Manufacturer: PROLINE

Manufacturer part number:
18420
TME Symbol:
PRE-18420

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 20mm
Holder socket size - inch
1/2"
Socket length
39mm
Material
Chrom-molybdenum steel
Gross weight90.63 g
EAN code5903755184207
See other products in this category: Socket Wrenches PROLINE,
*
18420
0 in TME stock
Net price for quantities from 1 pcs - 3.86 USDGross price for quantities from 1 pcs - 3.86 USD
Net price for quantities from 3 pcs - 3.59 USDGross price for quantities from 3 pcs - 3.59 USD
No. of pieces (Multiplicity: 1)