+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18436

Socket: hex key-bit; impact; HEX 12mm; 1/2"

Manufacturer: PROLINE

Manufacturer part number:
18436
TME Symbol:
PRE-18436

Specification

Manufacturer
PROLINE
Type of socket
hex key - bit
Kind of wrench
impact
Bit size
HEX 12mm
Holder socket size - inch
1/2"
Socket length
78mm
Material
Chrom-molybdenum steel
Gross weight126 g
EAN code5903755184368
See other products in this category: Socket Wrenches PROLINE,
*
18436
0 in TME stock
Net price for quantities from 1 pcs - 4.69 EURGross price for quantities from 1 pcs - 4.69 EUR
Net price for quantities from 3 pcs - 4.36 EURGross price for quantities from 3 pcs - 4.36 EUR
No. of pieces (Multiplicity: 1)