+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18489

Socket: hex key-bit-set; socket spanner,impact; 8pcs.


Manufacturer: PROLINE

Manufacturer part number:
18489
TME Symbol:
PRE-18489

Specification

Manufacturer
PROLINE
Type of socket
hex key - bit - set
Kind of wrench
impact, socket spanner
Socket size
HEX 5mm, HEX 6mm, HEX 8mm, HEX 10mm, HEX 12mm, HEX 14mm, HEX 17mm, HEX 19mm
Quantity in set/package
8pcs.
Gross weight913.8 g
EAN code5903755184894
See other products in this category: Wrenches Sets PROLINE,
*
18489
1 in TME stock
Net price for quantities from 1 set - 39.04 USDGross price for quantities from 1 set - 39.04 USD
Net price for quantities from 5 set - 36.26 USDGross price for quantities from 5 set - 36.26 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.