+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18491

Socket: hex key-bit-set; socket spanner,impact; 1/2"; 8pcs.


Manufacturer: PROLINE

Manufacturer part number:
18491
TME Symbol:
PRE-18491

Specification

Manufacturer
PROLINE
Type of socket
hex key - bit - set
Kind of wrench
impact, socket spanner
Bit size
HEX 5mm, HEX 6mm, HEX 8mm, HEX 10mm, HEX 12mm, HEX 14mm, HEX 17mm, HEX 19mm
Kind of package
plastic box
Material
Chrom-molybdenum steel
Holder socket size - inch
1/2"
Quantity in set/package
8pcs.
Trade name
bit socket
Gross weight1.11126 kg
EAN code5903755184917
See other products in this category: Wrenches Sets PROLINE,
*
18491
3 in TME stock
Net price for quantities from 1 set - 31.21 EURGross price for quantities from 1 set - 31.21 EUR
Net price for quantities from 3 set - 29.13 EURGross price for quantities from 3 set - 29.13 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.