+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18572

Wrench: rattle; 1/2"; with switch; 250mm; Teeth: 72

Manufacturer: PROLINE

Manufacturer part number:
18572
TME Symbol:
PRE-18572

Specification

Manufacturer
PROLINE
Type of wrench
rattle
Holder socket size - inch
1/2"
Version
with switch
Length
0.25m
Number of teeth
72
Tools features
ergonomic two-component handles
Gross weight575 g
EAN code5903755185723
See other products in this category: Socket Wrenches PROLINE,
*
18572
0 in TME stock
Net price for quantities from 1 pcs - 25.36 EURGross price for quantities from 1 pcs - 25.36 EUR
Net price for quantities from 3 pcs - 23.55 EURGross price for quantities from 3 pcs - 23.55 EUR
No. of pieces (Multiplicity: 1)