+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18611

Socket: 6-angles; socket spanner; HEX 11mm; 1/2"; long

Manufacturer: PROLINE

Manufacturer part number:
18611
TME Symbol:
PRE-18611

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 11mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Version
long
Gross weight100 g
EAN code5903755186119
See other products in this category: Socket Wrenches PROLINE,
*
18611
0 in TME stock
Net price for quantities from 1 pcs - 2.35 EURGross price for quantities from 1 pcs - 2.35 EUR
Net price for quantities from 3 pcs - 2.18 EURGross price for quantities from 3 pcs - 2.18 EUR
No. of pieces (Multiplicity: 1)