+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18620

Socket: 6-angles; socket spanner; HEX 20mm; 1/2"; long

Manufacturer: PROLINE

Manufacturer part number:
18620
TME Symbol:
PRE-18620

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 20mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Version
long
Gross weight186.36 g
EAN code5903755186201
See other products in this category: Socket Wrenches PROLINE,
*
18620
0 in TME stock
Net price for quantities from 1 pcs - 2.31 GBPGross price for quantities from 1 pcs - 2.31 GBP
Net price for quantities from 3 pcs - 2.15 GBPGross price for quantities from 3 pcs - 2.15 GBP
No. of pieces (Multiplicity: 1)