+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18648

Socket: hex key-bit; HEX 8mm; 1/2"; Socket bit length: 55mm

Manufacturer: PROLINE

Manufacturer part number:
18648
TME Symbol:
PRE-18648

Specification

Manufacturer
PROLINE
Type of socket
hex key - bit
Bit size
HEX 8mm
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Gross weight68.67 g
EAN code5903755186485
See other products in this category: Socket Wrenches PROLINE,
*
18648
0 in TME stock
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 3 pcs - 2.27 USDGross price for quantities from 3 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)