+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18655

Socket: SPLINE-bit; spline (12-angles); XZN M10; 1/2"; 55mm

Manufacturer: PROLINE

Manufacturer part number:
18655
TME Symbol:
PRE-18655

Specification

Manufacturer
PROLINE
Type of socket
SPLINE - bit
Kind of bit
spline (12-angles)
Bit size
XZN M10
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Trade name
bit socket
Gross weight76.67 g
EAN code5903755186553
See other products in this category: Socket Wrenches PROLINE,
*
18655
0 in TME stock
Net price for quantities from 1 pcs - 2.47 USDGross price for quantities from 1 pcs - 2.47 USD
Net price for quantities from 3 pcs - 2.29 USDGross price for quantities from 3 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)