+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18668

Socket: SPLINE-bit; XZN M16; 1/2"; 55mm; Chrom-vanadium steel

Manufacturer: PROLINE

Manufacturer part number:
18668
TME Symbol:
PRE-18668

Specification

Manufacturer
PROLINE
Type of socket
SPLINE - bit
Bit size
XZN M16
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Gross weight77.5 g
EAN code5903755186683
See other products in this category: Socket Wrenches PROLINE,
*
18668
0 in TME stock
Net price for quantities from 1 pcs - 3.84 USDGross price for quantities from 1 pcs - 3.84 USD
Net price for quantities from 3 pcs - 3.57 USDGross price for quantities from 3 pcs - 3.57 USD
No. of pieces (Multiplicity: 1)