+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18867

Reduction; 1/2"; square; 3/4"; Chrom-vanadium steel


Manufacturer: PROLINE

Manufacturer part number:
18867
TME Symbol:
PRE-18867

Specification

Manufacturer
PROLINE
Type of socket accessories
reduction
Socket size - inch
1/2"
Kind of holder
square
Holder socket size - inch
3/4"
Material
Chrom-vanadium steel
Gross weight260.42 g
EAN code5903755188670
See other products in this category: Socket Wrenches PROLINE,
*
18867
0 in TME stock
Net price for quantities from 1 pcs - 4.74 EURGross price for quantities from 1 pcs - 4.74 EUR
Net price for quantities from 3 pcs - 4.40 EURGross price for quantities from 3 pcs - 4.40 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.