+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20323

Measuring tape; L: 30m; white; measure


Manufacturer: PROLINE

Manufacturer part number:
20323
TME Symbol:
PRE-20323

Specification

Manufacturer
PROLINE
Type of tool
measuring tape
Length
30m
Material
fiberglass
Colour
white
Measurement tool features
metric graduations
Trade name
measure
Gross weight618 g
EAN code5903755203236

WATCH VIDEO

See other products in this category: Measuring Tools PROLINE,
*
20323
2 in TME stock
Net price for quantities from 1 pcs - 10.60 EURGross price for quantities from 1 pcs - 10.60 EUR
Net price for quantities from 4 pcs - 9.84 EURGross price for quantities from 4 pcs - 9.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.