+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20455

Measuring tape; L: 5m; Width: 19mm; strengthened construction

Manufacturer: PROLINE

Manufacturer part number:
20455
TME Symbol:
PRE-20455

Specification

Manufacturer
PROLINE
Type of tool
measuring tape
Length
5m
Width
19mm
Tools features
strengthened construction
Enclosure material
ABS, rubber
Accuracy class
II
Colour
black-red
Trade name
measure
Gross weight230.11 g
EAN code5903755204554
See other products in this category: Measuring Tools PROLINE,
*
20455
16 in TME stock
Net price for quantities from 1 pcs - 4.06 EURGross price for quantities from 1 pcs - 4.06 EUR
Net price for quantities from 3 pcs - 3.91 EURGross price for quantities from 3 pcs - 3.91 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 12 pcs