+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28217

Pliers; Morse's,locking; 180mm; HD


Manufacturer: PROLINE

Manufacturer part number:
28217
TME Symbol:
PRE-28217

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
locking, Morse's
Pliers length
180mm
Manufacturer series
HD
Gross weight388.89 g
EAN code5903755282170
See other products in this category: Locking Pliers PROLINE,
See other products from this series.:
*
28217
0 in TME stock
Net price for quantities from 1 pcs - 8.77 EURGross price for quantities from 1 pcs - 8.77 EUR
Net price for quantities from 3 pcs - 8.15 EURGross price for quantities from 3 pcs - 8.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.