+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28245

Pliers; Morse's,flat,locking; 250mm


Manufacturer: PROLINE

Manufacturer part number:
28245
TME Symbol:
PRE-28245

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
flat, locking, Morse's
Pliers length
250mm
Gross weight572.22 g
EAN code5903755282453
See other products in this category: Locking Pliers PROLINE,
*
28245
0 in TME stock
Net price for quantities from 1 pcs - 10.96 EURGross price for quantities from 1 pcs - 10.96 EUR
Net price for quantities from 3 pcs - 10.18 EURGross price for quantities from 3 pcs - 10.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.