+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28580

Pliers; for pipe gripping,adjustable; 250mm


Manufacturer: PROLINE

Manufacturer part number:
28580
TME Symbol:
PRE-28580

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
adjustable, for pipe gripping
Pliers length
250mm
Gross weight407 g
EAN code5903755285805
See other products in this category: Adjustable Pliers PROLINE,
*
28580
0 in TME stock
Net price for quantities from 1 pcs - 8.88 EURGross price for quantities from 1 pcs - 8.88 EUR
Net price for quantities from 3 pcs - 8.25 EURGross price for quantities from 3 pcs - 8.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.