+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28792

Pliers; half-rounded nose,elongated; MICRO; 150mm


Manufacturer: PROLINE

Manufacturer part number:
28792
TME Symbol:
PRE-28792

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
elongated, half-rounded nose
Manufacturer series
MICRO
Pliers length
150mm
Gross weight84.3 g
EAN code5903755287922
See other products in this category: Flat and Semicircular Pliers PROLINE,
See other products from this series.:
*
28792
69 in TME stock
Net price for quantities from 1 pcs - 3.77 EURGross price for quantities from 1 pcs - 3.77 EUR
Net price for quantities from 3 pcs - 3.52 EURGross price for quantities from 3 pcs - 3.52 EUR
Net price for quantities from 12 pcs - 3.38 EURGross price for quantities from 12 pcs - 3.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs