+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29018

Wrench: adjustable; 2 1/2"; Overall len: 450mm

Manufacturer: PROLINE

Manufacturer part number:
29018
TME Symbol:
PRE-29018

Specification

Manufacturer
PROLINE
Type of wrench
adjustable
Jaw capacity - inch
2 1/2"
Overall length
450mm
Tools application
  • for pipe gripping
  • STILLSON
Gross weight2.7 kg
EAN code5903755290182
See other products in this category: Adjustable Wrenches PROLINE,
*
29018
0 in TME stock
Net price for quantities from 1 pcs - 17.94 EURGross price for quantities from 1 pcs - 17.94 EUR
Net price for quantities from 4 pcs - 16.66 EURGross price for quantities from 4 pcs - 16.66 EUR
No. of pieces (Multiplicity: 1)