+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29315

Wrench: adjustable; Jaw capacity: 43mm; Overall len: 375mm


Manufacturer: PROLINE

Manufacturer part number:
29315
TME Symbol:
PRE-29315

Specification

Manufacturer
PROLINE
Type of wrench
adjustable
Jaw capacity
43mm
Overall length
375mm
Key features
  • forged
  • satin
Gross weight1.3772 kg
EAN code5903755293152
See other products in this category: Adjustable Wrenches PROLINE,
*
29315
3 in TME stock
Net price for quantities from 1 pcs - 21.42 EURGross price for quantities from 1 pcs - 21.42 EUR
Net price for quantities from 3 pcs - 19.35 EURGross price for quantities from 3 pcs - 19.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts