+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29319

Wrench: adjustable; Jaw capacity: 25mm; Overall len: 150mm

Manufacturer: PROLINE

Manufacturer part number:
29319
TME Symbol:
PRE-29319

Specification

Manufacturer
PROLINE
Type of wrench
adjustable
Jaw capacity
25mm
Overall length
150mm
Key features
  • bicomponent antislip ergonomic handle ensures comfortable grip on the tool
  • forged
Gross weight197.92 g
EAN code5903755293190
See other products in this category: Adjustable Wrenches PROLINE,
*
29319
0 in TME stock
Net price for quantities from 1 pcs - 6.35 GBPGross price for quantities from 1 pcs - 6.35 GBP
Net price for quantities from 3 pcs - 5.90 GBPGross price for quantities from 3 pcs - 5.90 GBP
No. of pieces (Multiplicity: 1)