+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29320

Wrench: adjustable; Jaw capacity: 30mm; Overall len: 200mm

Manufacturer: PROLINE

Manufacturer part number:
29320
TME Symbol:
PRE-29320

Specification

Manufacturer
PROLINE
Type of wrench
adjustable
Jaw capacity
30mm
Overall length
200mm
Key features
  • bicomponent antislip ergonomic handle ensures comfortable grip on the tool
  • forged
Gross weight322.22 g
EAN code5903755293206
See other products in this category: Adjustable Wrenches PROLINE,
*
29320
0 in TME stock
Net price for quantities from 1 pcs - 9.77 EURGross price for quantities from 1 pcs - 9.77 EUR
Net price for quantities from 3 pcs - 9.07 EURGross price for quantities from 3 pcs - 9.07 EUR
No. of pieces (Multiplicity: 1)