+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30320

Knife; universal; 60mm


Manufacturer: PROLINE

Manufacturer part number:
30320
TME Symbol:
PRE-30320

Specification

Manufacturer
PROLINE
Type of tool
knife
Pliers/knives application
universal
Blade length
60mm
Standard equipment
blade x2
Oblique pliers/knives features
  • automatic security return
  • replacement blades
  • side cutter for belts
Gross weight241 g
EAN code5903755303202
See other products in this category: Shears, Scissors, Knives PROLINE,
*
30320
0 in TME stock
Net price for quantities from 1 pcs - 10.90 USDGross price for quantities from 1 pcs - 10.90 USD
Net price for quantities from 3 pcs - 10.12 USDGross price for quantities from 3 pcs - 10.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.