+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35306

Wrench: combination spanner-set; Chrom-vanadium steel; 6pcs.

Manufacturer: PROLINE

Manufacturer part number:
35306
TME Symbol:
PRE-35306

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner - set
Material
Chrom-vanadium steel
Quantity in set/package
6pcs.
Conform to the norm
DIN 3113
Spanner size
  • 8mm
  • 10mm
  • 12mm
  • 13mm
  • 14mm
  • 17mm
Key features
  • chrome plated key surface
  • cold forged
Gross weight469.49 g
EAN code5903755353061
See other products in this category: Wrenches Sets PROLINE,
*
35306
4 in TME stock
Net price for quantities from 1 set - 9.79 USDGross price for quantities from 1 set - 9.79 USD
Net price for quantities from 3 set - 9.09 USDGross price for quantities from 3 set - 9.09 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 set