+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35324

Wrench: combination spanner-set; Chrom-vanadium steel; 24pcs.


Manufacturer: PROLINE

Manufacturer part number:
35324
TME Symbol:
PRE-35324

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner - set
Kind of package
case
Material
Chrom-vanadium steel
Quantity in set/package
24pcs.
Conform to the norm
DIN 3113
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 20mm
  • 21mm
  • 22mm
  • 23mm
  • 24mm
  • 26mm
  • 27mm
  • 28mm
  • 30mm
  • 32mm
Key features
  • chrome plated key surface
  • cold forged
Gross weight4.798 kg
EAN code5903755353245
See other products in this category: Wrenches Sets PROLINE,
*
35324
56 in TME stock
Net price for quantities from 1 set - 55.71 EURGross price for quantities from 1 set - 55.71 EUR
Net price for quantities from 4 set - 53.40 EURGross price for quantities from 4 set - 53.40 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 set