+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35527

Container: collective; with partitions; polypropylene


Manufacturer: PROLINE

Manufacturer part number:
35527
TME Symbol:
PRE-35527

Specification

Manufacturer
PROLINE
Type of container
collective
Kind of container
with partitions
Material
polypropylene
Body dimensions
295x195x85mm
Application of cases
designed for organised storage of small electronic and mechanical components
Case features
lock
Gross weight1.2118 kg
EAN code5902455500003
See other products in this category: Containers and Boxes PROLINE,
*
35527
4 in TME stock
Net price for quantities from 1 pcs - 9.33 EURGross price for quantities from 1 pcs - 9.33 EUR
Net price for quantities from 3 pcs - 8.66 EURGross price for quantities from 3 pcs - 8.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.