+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35607

Wrench: combination spanner; double-sided; 7mm; L: 120mm

Manufacturer: PROLINE

Manufacturer part number:
35607
TME Symbol:
PRE-3560-7

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
7mm
Length
120mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3113
Key features
  • box end has 15° offset
  • chrome plated key surface
  • forged
  • optimal angle of head inclination enables to operate in hard to reach places
  • satin
Gross weight35.79 g
EAN code5903755093066
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
35607
14 in TME stock
Net price for quantities from 1 pcs - 1.85 GBPGross price for quantities from 1 pcs - 1.85 GBP
Net price for quantities from 3 pcs - 1.72 GBPGross price for quantities from 3 pcs - 1.72 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 15 pcs