+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35700

Container: collective; with partitions; polypropylene


Manufacturer: PROLINE

Manufacturer part number:
35700
TME Symbol:
PRE-35700

Specification

Manufacturer
PROLINE
Type of container
collective
Kind of container
with partitions
Material
polypropylene
Body dimensions
180x90x35mm
Application of cases
designed for organised storage of small electronic and mechanical components
Case features
lock
Gross weight62 g
EAN code5903755357007
See other products in this category: Containers and Boxes PROLINE,
*
35700
83 in TME stock
Net price for quantities from 1 pcs - 1.72 EURGross price for quantities from 1 pcs - 1.72 EUR
Net price for quantities from 3 pcs - 1.60 EURGross price for quantities from 3 pcs - 1.60 EUR
Net price for quantities from 12 pcs - 1.54 EURGross price for quantities from 12 pcs - 1.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.