+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35702

Container: collective; with partitions; polypropylene


Manufacturer: PROLINE

Manufacturer part number:
35702
TME Symbol:
PRE-35702

Specification

Manufacturer
PROLINE
Type of container
collective
Kind of container
with partitions
Material
polypropylene
Body dimensions
195x155x35mm
Application of cases
designed for organised storage of small electronic and mechanical components
Case features
lock
Gross weight122.03 g
EAN code5903755357021
See other products in this category: Containers and Boxes PROLINE,
*
35702
50 in TME stock
Net price for quantities from 1 pcs - 1.80 EURGross price for quantities from 1 pcs - 1.80 EUR
Net price for quantities from 3 pcs - 1.67 EURGross price for quantities from 3 pcs - 1.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.