+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36090

Wrench: combination swivel head socket; with joint; 10mm; HD

Manufacturer: PROLINE

Manufacturer part number:
36090
TME Symbol:
PRE-36090

Specification

Manufacturer
PROLINE
Type of wrench
combination swivel head socket
Kind of wrench
with joint
Spanner size
10mm
Material
Chrom-vanadium steel
Manufacturer series
HD
Gross weight83.33 g
EAN code5903755094032
See other products in this category: Socket Wrenches PROLINE,
See other products from this series.:
*
36090
0 in TME stock
Net price for quantities from 1 pcs - 6.58 EURGross price for quantities from 1 pcs - 6.58 EUR
Net price for quantities from 3 pcs - 6.11 EURGross price for quantities from 3 pcs - 6.11 EUR
No. of pieces (Multiplicity: 1)