+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36093

Wrench: combination swivel head socket; with joint; 13mm; HD


Manufacturer: PROLINE

Manufacturer part number:
36093
TME Symbol:
PRE-36093

Specification

Manufacturer
PROLINE
Type of wrench
combination swivel head socket
Kind of wrench
with joint
Spanner size
13mm
Material
Chrom-vanadium steel
Manufacturer series
HD
Gross weight140 g
EAN code5903755094049
See other products in this category: Socket Wrenches PROLINE,
See other products from this series.:
*
36093
0 in TME stock
Net price for quantities from 1 pcs - 9.07 USDGross price for quantities from 1 pcs - 9.07 USD
Net price for quantities from 3 pcs - 8.43 USDGross price for quantities from 3 pcs - 8.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.