+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36138

Wrench: socket spanner; with joint; 8mm,9mm; HD

Manufacturer: PROLINE

Manufacturer part number:
36138
TME Symbol:
PRE-36138

Specification

Manufacturer
PROLINE
Type of wrench
socket spanner
Kind of wrench
with joint
Material
Chrom-vanadium steel
Manufacturer series
HD
Spanner size
  • 8mm
  • 9mm
Gross weight80 g
EAN code5903755094216
See other products in this category: Socket Wrenches PROLINE,
See other products from this series.:
*
36138
0 in TME stock
Net price for quantities from 1 pcs - 6.18 EURGross price for quantities from 1 pcs - 6.18 EUR
Net price for quantities from 3 pcs - 5.74 EURGross price for quantities from 3 pcs - 5.74 EUR
No. of pieces (Multiplicity: 1)