+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36184

Wrench: socket spanner; L-type; 24mm; Chrom-vanadium steel

Manufacturer: PROLINE

Manufacturer part number:
36184
TME Symbol:
PRE-36184

Specification

Manufacturer
PROLINE
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
24mm
Material
Chrom-vanadium steel
Length
0.25m
Key features
  • chrome plated key surface
  • satin
Gross weight885.5 g
EAN code5903755094414
See other products in this category: Socket Wrenches PROLINE,
*
36184
0 in TME stock
Net price for quantities from 1 pcs - 18.79 EURGross price for quantities from 1 pcs - 18.79 EUR
Net price for quantities from 3 pcs - 17.45 EURGross price for quantities from 3 pcs - 17.45 EUR
No. of pieces (Multiplicity: 1)