+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38021

Pencil; 240mm; carpentry works


Manufacturer: PROLINE

Manufacturer part number:
38021
TME Symbol:
PRE-38021

Specification

Manufacturer
PROLINE
Type of tool
pencil
Length
240mm
Tools application
carpentry works
Gross weight14.55 g
EAN code5903755380210
See other products in this category: Repair and Construction Tools PROLINE,
*
38021
38 in TME stock
Net price for quantities from 1 pcs - 1.02 EURGross price for quantities from 1 pcs - 1.02 EUR
Net price for quantities from 10 pcs - 0.93 EURGross price for quantities from 10 pcs - 0.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts